
Radial film capacitor featuring a 1nF capacitance and 100V DC rating, constructed with PET dielectric. This component offers a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting with a 5mm lead pitch, its compact dimensions are 7.2mm (length) x 2.5mm (depth) x 6.5mm (height). Packaged on tape and reel, this lead-free, RoHS-compliant capacitor is suitable for demanding applications.
TDK B32529C1102K189 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1102K189 to view detailed technical specifications.
No datasheet is available for this part.
