1nF, 100V radial film capacitor featuring PET dielectric and 5% tolerance. This general-purpose component offers a 5mm lead pitch, 0.5mm lead diameter, and a compact 7.2mm x 2.5mm x 6.5mm radial package. Operating across a wide temperature range of -55°C to 125°C, it is suitable for through-hole mounting and supplied on tape and reel.
TDK B32529C1102J189 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1102J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.