
Radial metallized polyester film capacitor with 1uF capacitance and 63V DC rated voltage. Features a 10% tolerance, 0.5mm lead diameter, and 5mm lead pitch for through-hole mounting. Operating temperature range spans -55°C to 125°C. This RoHS compliant component is packaged on tape and reel.
TDK B32529C0105K189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0105K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
