The TDK B32526R3226K000 is a 22uF PET film capacitor with a 10% tolerance. It is designed for use in applications where a high level of capacitance is required. The capacitor has a radial package and is available in bulk packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B32526R3226K000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric | PET |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.