
The TDK B32524R3106K000 is a ceramic capacitor with a capacitance of 10uF and a voltage rating of 250V. It has a tolerance of 10% and is available in a radial package with through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The lead diameter is 0.8mm and the lead pitch is 27.5mm.
TDK B32524R3106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 12.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32524 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
