General purpose film capacitor featuring 100nF capacitance and 250V DC voltage rating. This radial-leaded component utilizes a PET dielectric, offering a 10% tolerance and a wide operating temperature range from -55°C to 125°C. Designed for through-hole PCB mounting, it has a 15mm lead pitch and dimensions of 18mm (length) x 5mm (depth) x 10.5mm (height). Packaged in tape and reel for automated assembly, this RoHS compliant capacitor is suitable for automotive applications.
TDK B32522C3104K189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3104K189 to view detailed technical specifications.
No datasheet is available for this part.
