
General purpose radial film capacitor with 1.5µF capacitance and 100V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial leads with 15mm pitch, tin matte plating, and a compact 18 x 6 x 11mm package. Through-hole mounting, RoHS compliant, and supplied on tape and reel.
TDK B32522C1155K289 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1155K289 to view detailed technical specifications.
No datasheet is available for this part.