Sign in to ask questions about the Walsin 1808N561F202LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin 1808N561F202LT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1808 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 2 |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 2.03 X 2 |
| Capacitance | 560pF |
| Voltage | 2000VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 1808N561F202LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.