
10µF radial film capacitor with PET dielectric, 63V DC rated voltage, and 10% tolerance. Features a 15mm lead pitch and operates across a -55°C to 125°C temperature range. Through-hole mounting with PC pin terminations, packaged in cut tape. Suitable for automotive applications.
TDK B32522C0106K189 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C0106K189 to view detailed technical specifications.
No datasheet is available for this part.