
General purpose film capacitor with 22nF capacitance and 400V DC rating. Features PET dielectric, 5% tolerance, and a radial package with a 10mm lead pitch. Operates from -55°C to 125°C and has tin-matte contact plating. Dimensions are 13mm (L) x 4mm (W) x 7mm (H). Supplied in an ammo pack.
TDK B32521C6223J289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6223J289 to view detailed technical specifications.
No datasheet is available for this part.
