General purpose film capacitor featuring 100nF capacitance and a 400V DC rated voltage, with a 10% tolerance. Constructed with a PET dielectric, this radial component offers a maximum operating temperature of 125°C and a minimum of -55°C. Measuring 13mm x 6mm x 12mm with a 10mm lead pitch and 0.6mm lead diameter, it is designed for through-hole mounting with straight PC pins. This lead-free, RoHS compliant capacitor is supplied in an ammo pack.
TDK B32521C6104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 680 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6104K289 to view detailed technical specifications.
No datasheet is available for this part.
