
Radial-leaded, through-hole mount polyester metallized film capacitor with 0.1 µF capacitance and 10% tolerance. Features a 250V DC rated voltage and 160V AC rated voltage, operating across a temperature range of -55°C to 125°C. Dielectric material is PET, with a 0.5mm lead diameter and 10mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
TDK B32521C3104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.