
Radial film capacitor with 100nF capacitance and 100V DC rating, featuring a PET dielectric and 10% tolerance. Designed for through-hole mounting with a 10mm lead pitch and 0.5mm lead diameter. Operating temperature range spans from -55°C to 125°C. Dimensions are 13mm length, 4mm depth, and 7mm height. Tin, matte contact plating and RoHS compliance are included.
TDK B32521C1104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1104K289 to view detailed technical specifications.
No datasheet is available for this part.
