
Radial film capacitor with 22nF capacitance and 400V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component offers a 7.5mm lead pitch, 0.5mm lead diameter, and operates from -55°C to 125°C. Dimensions are 10mm (length) x 4mm (depth) x 8.5mm (height), with tin, matte contact plating. Suitable for automotive applications, it is RoHS compliant and supplied in cut tape packaging.
TDK B32520C6223K289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8.5mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6223K289 to view detailed technical specifications.
No datasheet is available for this part.
