
General purpose film capacitor with 1nF capacitance and 10% tolerance. Features a 400V DC rated voltage and 200V AC rated voltage, utilizing a PET dielectric. Radial, through-hole mounting with a 7.5mm lead pitch. Operating temperature range from -55°C to 125°C. Dimensions are 10mm (L) x 2.5mm (D) x 7mm (H).
TDK B32520C6102K289 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6102K289 to view detailed technical specifications.
No datasheet is available for this part.