
General purpose radial film capacitor with 1nF capacitance and 5% tolerance. Features a PET dielectric and a 400V DC rated voltage, suitable for up to 450V. Designed for through-hole mounting with a 7.5mm lead pitch and a compact radial package measuring 10mm x 2.5mm x 7mm. Operates across a temperature range of 0°C to 125°C and is supplied in tape and reel packaging.
TDK B32520C6102J289 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 450V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6102J289 to view detailed technical specifications.
No datasheet is available for this part.
