
Film capacitor, 68nF capacitance, 250V DC rated voltage, 160V AC rated voltage, 10% tolerance. Features PET dielectric, radial mounting, and tin-matte contact plating. Operating temperature range from -55°C to 125°C. Dimensions: 10mm length, 3mm width, 8mm height, with 7.5mm lead pitch and 0.5mm lead diameter. Supplied on tape and reel, 9600 units per package, RoHS compliant.
TDK B32520C3683K189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 9600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3683K189 to view detailed technical specifications.
No datasheet is available for this part.
