Cap Film 0.01uF 250V PET 10% Radial Stacked 7.5mm 125°C Automotive Bulk
TDK B32520C3103K000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3103K000 to view detailed technical specifications.
No datasheet is available for this part.