
The TDK B32026A3474M000 is a film capacitor with a capacitance of 470nF and a tolerance of 20%. It has a voltage rating of 300V AC and a DC rated voltage of 1.5kV. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It operates over a temperature range of -40°C to 110°C and is RoHS compliant.
Sign in to ask questions about the TDK B32026A3474M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32026A3474M000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 345 |
| Packaging | Bulk |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32026 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32026A3474M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.