
General purpose film capacitor with 220nF capacitance and 20% tolerance. Features a PP dielectric, Y2 safety rating, and a DC rated voltage of 1.5kV (1500VDC) and AC rated voltage of 300VAC. Radial package with a 27.5mm lead pitch, 0.8mm lead diameter, and through-hole mounting. Operating temperature range from -40°C to 110°C. Dimensions are 31.5mm (length) x 11mm (width) x 19mm (height).
TDK B32024A3224M000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32024 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024A3224M000 to view detailed technical specifications.
No datasheet is available for this part.
