Polypropylene film capacitor with 0.068µF capacitance and 1500V DC rating. Features radial leaded, through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 110°C with 20% tolerance. RoHS compliant with a 300V AC voltage rating.
TDK B32023A3683M000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 630 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32023 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3683M000 to view detailed technical specifications.
No datasheet is available for this part.