
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 47nF with a 20% tolerance and a DC rated voltage of 1.5kV (1500V), alongside an AC voltage rating of 300V. Operating across a temperature range of -40°C to 110°C, it has a 0.8mm lead diameter and a 22.5mm lead pitch. The capacitor is RoHS compliant and designed for bulk packaging.
TDK B32023A3473M000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 720 |
| Packaging | Bulk |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32023 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3473M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
