
TDK B32023A3334M000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height | 29.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3334M000 to view detailed technical specifications.
No datasheet is available for this part.