
Metallized film capacitor featuring a polypropylene dielectric. This radial leaded component offers a capacitance of 68nF with a tolerance of 20%. Designed for through-hole mounting, it has a maximum operating temperature of 110°C and a voltage rating of 300V AC. The capacitor is RoHS compliant.
TDK B32022A3683M000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3683M000 to view detailed technical specifications.
No datasheet is available for this part.