
Metallized film capacitor with polypropylene dielectric, offering 22nF capacitance and a 1.5kV DC rated voltage. Features radial leads for through-hole mounting, a 15mm lead pitch, and a 0.8mm lead diameter. Operates across a temperature range of -40°C to 110°C with a 20% tolerance. Tin, matte contact plating and RoHS compliance ensure reliable performance.
TDK B32022A3223M189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3223M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
