This DPDT toggle switch features a paddle actuator style and PC pins termination. It has a maximum current rating of 0.1A at 28VAC/DC and a maximum power rating of 0.4W at 28VAC/DC. The switch is designed for PC mount with bracket and has an electrical life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C.
NKK Switches B2RKVBA technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches B2RKVBA to view detailed technical specifications.
No datasheet is available for this part.