The GTCL06-14S-13P(B30)(LC) is a circular cable mount connector with a PIN contact gender and crimp termination method. It has a straight body orientation and a single port. The connector operates within a temperature range of -55°C to 125°C and is suitable for cable mounting applications.
Amphenol GTCL06-14S-13P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL06-14S-13P(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.