This DPDT toggle switch features a brass actuator and a PC pin termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a voltage rating of 28V AC and 28V DC, and it can withstand 50,000 electrical cycles. The switch is designed for through hole mounting and is part of the B series.
NKK Switches B2RKH-BH technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B2RKH-BH to view detailed technical specifications.
No datasheet is available for this part.