The GRM1882C1H1R2CD01D is a ceramic chip capacitor with a capacitance of 1.2pF and a voltage rating of 50VDC. It has a tolerance of 0.25pF and a dielectric of CH. The capacitor is constructed with a flat construction and a ceramic chip case style. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata GRM1882C1H1R2CD01D technical specifications.
| Capacitance | 1.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GRM1882C1H1R2CD01D to view detailed technical specifications.
No datasheet is available for this part.