The DSPIC33EP512GP506T-H/MR is a 64-pin quad flat no-lead digital signal processor from Microchip. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum supply current of 300 milliamps. The device has a 16-bit bit size and a maximum clock frequency of 60 MHz. It features 64 terminals and a JEDEC package code of S-PQCC-N64. The DSPIC33EP512GP506T-H/MR is compliant with the TS 16949 screening level.
Microchip DSPIC33EP512GP506T-H/MR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP512GP506T-H/MR to view detailed technical specifications.
No datasheet is available for this part.