
DPDT toggle switch with a vertical mounting orientation and PC pin termination. Features a locking lever actuator made of brass with a 12.5mm length. Offers a contact current rating of 100mA and a voltage rating of 28V AC/DC. Constructed with bronze contacts and gold plating over nickel, providing an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
NKK Switches B22LP technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.