This Samtec SSW-143-04-TM-T is a female 129-contact 3-row through hole header with a pitch of 2.54mm. It is available in bulk packaging and features a tin contact plating. The header is RoHS compliant and suitable for solder termination. It is not radiation hardened.
Samtec SSW-143-04-TM-T technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 129 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-143-04-TM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.