DC Blower Centrifugal Ball Bearing 5V 1.1CFM 30dB 30 X 30 X 10mm Middle Speed
Sunonwealth Electric Machine Industry B0503PFB2-8 MS technical specifications.
| Voltage Rating | 5V |
| Category | DC Blower |
| Nominal Speed | 8000r/min |
| Maximum Airflow | 1.1CFM |
| Maximum Pressure | 0.26inH2O |
| Noise Level | 30dB |
| Line Current | 0.13A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry B0503PFB2-8 MS to view detailed technical specifications.
No datasheet is available for this part.