
Surface mount ceramic fuse with a 500mA current rating and 600V AC/DC voltage rating. Features a 350mΩ DC cold resistance and 200mW power dissipation. This electrical component is housed in an SMD/SMT package measuring 9.65 x 3.05mm with tin-plated solder pad terminations. Operating temperature range is -55°C to 125°C.
Bourns B0500T technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 350mR |
| Depth | 3.05mm |
| Fuse Current | 500mA |
| Fuse Size | 9.65 X 3.05 X 3.05mm |
| Height | 0.12inch |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Voltage Rating (AC) | 600V |
| Mount | Surface Mount |
| Operating Supply Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | Telefuse |
| Termination | SMD/SMT |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns B0500T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
