TE Connectivity B-051-01-01 technical specifications.
| Color | Clear |
| ELV | Non-Compliant |
| Inside Diameter | 19mm |
| Length | 27.51mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| RoHS Compliant | No |
| Series | SolderSleeve B-051 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-051-01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.