The CDR14BG100EGUP/M is a 10pF ceramic surface mount capacitor from Kyocera, featuring a flat construction and a 2.79mm x 2.79mm footprint. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel format for surface mount applications. The capacitor has a tolerance of 2% and is not radiation hardened.
Sign in to ask questions about the Kyocera CDR14BG100EGUP\M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CDR14BG100EGUP\M technical specifications.
| Capacitance | 10pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR14BG100EGUP\M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.