DC/DC Converter Module, Board Mount, Spring Push Pins
CIR BRKR MAG-HYDR LEVER
Pin header, straight 3 mm Pole no. 2x1 Micropower, CTMV/MICRO/2, Camdenboss
Pin housing 3 mm Pole no. 2x2 Micropower, CTHM/MICRO/4, Camdenboss
Development Boards & Kits - PIC / DSPIC TCP-IP DEV BRD FOR PIC18F67J60
HDMI TO MICRO HDMI CABLE 3'
Shielded HDMI to Micro HDMI Adapter Cable, 6ft, Black
6ft Shielded Round HDMI Adapter M/F Black
WIRE STRIPPER, 1.5MM
Conn HDMI to Micro HDMI Adapter F/M ST 1/1 Port
MICRO HDMI TO VGA CONVERTER 6"
PTC Thermistor, 25ohm, Surface Mount, CHIP
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
PROXXON MICROMOT 110/P Shaft, Flexible, FLEXISHAFT, 100mm, Aluminium, 3.2mm Bore, 25,000RPM, 250g
PTC Resettable Fuse, 750mA, 6V, SMD, 1210
SMD GDT 6V 350mA 1210 Surface Mount
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT