
Environmentally resistant circular connector featuring 21 positions and 21 contacts. This female, straight, cable mount connector offers a 22A max current rating and 1kV AC / 1.4kV DC voltage rating. Constructed with an aluminum shell and copper alloy contacts with gold plating, it operates within a -55°C to 125°C temperature range and includes strain relief.
ITT KPSE06F22-21SY technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 49mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06F22-21SY to view detailed technical specifications.
No datasheet is available for this part.