Diodes AZ1085S-ADJTRE1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.145 |
| Length | 9.97 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 8.5 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 12 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1085S-ADJTRE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.