
Through-hole mounted electronic detection sensor with a 9mm sensing area. Features a rapid 2ns response time and operates within a temperature range of -10°C to 40°C. Bulk packaged and RoHS compliant.
Opto Diode AXUV63HS1 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 2ns |
| RoHS Compliant | Yes |
| Series | AXUV |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode AXUV63HS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
