
Opto Diode AXUV100AL technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 250ns |
| Series | AXUV |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode AXUV100AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
