
This 10-position 2-row surface mount header features a copper alloy contact material with gold plating and a maximum current rating of 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and is available in a package quantity of 5000 units per reel. It is RoHS compliant and has a pitch of 0.4mm.
Sign in to ask questions about the Panasonic AXE610124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXE610124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A4S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE610124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.