Microchip ATSTK526 technical specifications.
| Package/Case | Module |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSTK526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
