This heat sink is constructed from aluminum 6063 material and features a cross-cut fin style. It measures 60mm in length and depth, with a height of 15mm. The heat sink is finished in blue anodized and is attached via push pin. It is designed for screw mount applications.
Advanced Thermal Solutions ATS-08A-130-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-08A-130-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.