
8-bit AVR microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 16MHz with an 8-bit address and data bus. Offers 53 I/O lines, 8 ADC channels, 8 PWM channels, and multiple communication interfaces including I2C, SPI, and UART. Packaged in a 64-pin TQFP (TQFP-64) for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip ATMEGA64-16AU technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| JESD-30 Code | S-PQFP-G64 |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/O Lines | 53 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Output Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Code | TQFP |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64-16AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
