
8-bit microcontroller featuring an AVR core architecture, operating at a maximum frequency of 4MHz. This surface-mount component utilizes a TQFP package and offers 128KB of FLASH memory and 4KB of RAM. Integrated peripherals include SPI, UART, USART interfaces, POR, PWM, and WDT. It supports a supply voltage range of 2.7V to 3.6V and operates within a temperature range of 0°C to 70°C.
Microchip ATMEGA103L-4AC technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA103L-4AC to view detailed technical specifications.
No datasheet is available for this part.
