
8-bit microcontroller featuring an AVR core architecture, operating at a maximum frequency of 6MHz. This surface mount component offers 128KB of FLASH memory and 4KB of RAM, with an 8-bit data bus width. Integrated interfaces include SPI, UART, and USART, supported by 32 programmable I/O pins and three timers/counters. The TQFP package operates within a 4V to 5.5V supply voltage range, from 0°C to 70°C, with an access time of 6µs.
Microchip ATMEGA103-6AC technical specifications.
| Access Time | 6us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, PWM |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA103-6AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
