Microchip ATA5757-6DPY technical specifications.
| Package/Case | TSSOP |
| Min Operating Temperature | -40°C |
| Operating Frequency | 448 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5757-6DPY to view detailed technical specifications.
No datasheet is available for this part.