Microchip AT97SC3205-X3A12-10 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3205-X3A12-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.