Microchip AT97SC3204-X2MA-10 technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204-X2MA-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.